
OQ1653510000G | |
|---|---|
DigiKey Part Number | OQ1653510000G-ND |
Manufacturer | |
Manufacturer Product Number | OQ1653510000G |
Description | TERM BLOCK HDR 16POS 5.08MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 16 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Amphenol Anytek | Current - UL 20 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Type Header, Male Pins, Shrouded (2 Side) | Contact Mating Finish Tin |
Number of Positions 16 | Material Flammability Rating UL94 V-0 |
Positions Per Level 16 | Contact Material Copper |
Number of Levels 1 | Housing Material Thermoplastic |
Pitch 0.200" (5.08mm) | Contact Tail Length 0.138" (3.50mm) |
Header Orientation 90°, Right Angle | Insulation Height 0.335" (8.51mm) |
Termination Style Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.070 | €0.60336 | €1,248.96 |
| Unit Price without VAT: | €0.60336 |
|---|---|
| Unit Price with VAT: | €0.72403 |

