
OQ1212000300G | |
|---|---|
DigiKey Part Number | OQ1212000300G-ND |
Manufacturer | |
Manufacturer Product Number | OQ1212000300G |
Description | TERM BLOCK HDR 12POS 3.50MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) Vertical Through Hole |
Datasheet | Datasheet |
Category | Current - UL 10 A |
Manufacturer Amphenol Anytek | Voltage - UL 300 V |
Series | Color Black |
Packaging Bulk | Operating Temperature -40°C ~ 115°C |
Part Status Active | Contact Mating Finish Tin |
Type Header, Male Pins, Shrouded (4 Side) | Features Locking Ramp |
Number of Positions 12 | Material Flammability Rating UL94 V-0 |
Positions Per Level 12 | Contact Material Copper |
Number of Levels 1 | Housing Material Thermoplastic |
Pitch 0.138" (3.50mm) | Contact Tail Length 0.138" (3.50mm) |
Header Orientation Vertical | Insulation Height 0.362" (9.20mm) |
Termination Style Solder | Base Product Number |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.150 | €0.44239 | €1,393.53 |
| Unit Price without VAT: | €0.44239 |
|---|---|
| Unit Price with VAT: | €0.53087 |

