Image for OP0363000000G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OP0363000000G

DigiKey Part Number
OP0363000000G-ND
Manufacturer
Manufacturer Product Number
OP0363000000G
Description
TERM BLOCK HDR 3POS 8MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3 Position Terminal Block Header, Male Pins, Unshrouded 0.315" (8.00mm) Vertical Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Anytek
Series
Packaging
Bulk
Part Status
Active
Type
Header, Male Pins, Unshrouded
Number of Positions
3
Positions Per Level
3
Number of Levels
1
Pitch
0.315" (8.00mm)
Header Orientation
Vertical
Plug Wire Entry
-
Termination Style
Solder
Mounting Type
Through Hole
Current - IEC
-
Current - UL
10 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Color
-
Operating Temperature
-40°C ~ 115°C
Contact Mating Finish
Tin
Features
-
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
-
Contact Material
Brass
Housing Material
Thermoplastic
Contact Tail Length
0.075" (1.90mm)
Insulation Height
0.079" (2.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2.250€0.09432€212.22
Manufacturers Standard Package
Unit Price without VAT:€0.09432
Unit Price with VAT:€0.11318