
OP030F000000G | |
|---|---|
DigiKey Part Number | 1818-OP030F000000GTR-ND - Tape & Reel (TR) 1818-OP030F000000GCT-ND - Cut Tape (CT) 1818-OP030F000000GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OP030F000000G |
Description | TERM BLOCK HDR 3POS 5MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Header, Male Pins, Unshrouded 0.197" (5.00mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Anytek | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Header, Male Pins, Unshrouded | |
Number of Positions | 3 | |
Positions Per Level | 3 | |
Number of Levels | 1 | |
Pitch | 0.197" (5.00mm) | |
Header Orientation | 90°, Right Angle | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | - | |
Current - UL | 10 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | - | |
Operating Temperature | -40°C ~ 115°C | |
Contact Mating Finish | Tin | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Brass | |
Housing Material | Thermoplastic | |
Contact Tail Length | 0.346" (8.80mm) | |
Insulation Height | 0.110" (2.79mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.37000 | €0.37 |
| 10 | €0.28100 | €2.81 |
| 25 | €0.24560 | €6.14 |
| 50 | €0.22080 | €11.04 |
| 100 | €0.19910 | €19.91 |
| 250 | €0.17496 | €43.74 |
| 500 | €0.16006 | €80.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | €0.14505 | €174.06 |
| 2.400 | €0.13578 | €325.87 |
| 3.600 | €0.13126 | €472.54 |
| 6.000 | €0.12640 | €758.40 |
| 8.400 | €0.12365 | €1,038.66 |
| 12.000 | €0.12107 | €1,452.84 |
| 30.000 | €0.11580 | €3,474.00 |
| 60.000 | €0.11285 | €6,771.00 |
| Unit Price without VAT: | €0.37000 |
|---|---|
| Unit Price with VAT: | €0.44400 |

