



NJ0300500000G | |
|---|---|
DigiKey Part Number | NJ0300500000G-ND |
Manufacturer | |
Manufacturer Product Number | NJ0300500000G |
Description | TERM BLK 3POS TOP ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Category | Voltage 300 V |
Manufacturer Amphenol Anytek | Wire Gauge 12-24 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screwless - Leg Spring, Push-In Spring |
Part Status Active | Color Green |
Number of Levels 1 | Operating Temperature -40°C ~ 115°C |
Positions Per Level 3 | Housing Material Thermoplastic |
Pitch 0.197" (5.00mm) | Clamp Material - Plating Steel, Stainless |
Mating Orientation Vertical with Board | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.68000 | €1.68 |
| 10 | €1.21000 | €12.10 |
| 25 | €1.05440 | €26.36 |
| 50 | €0.95400 | €47.70 |
| 100 | €0.86920 | €86.92 |
| 250 | €0.77940 | €194.85 |
| 500 | €0.72628 | €363.14 |
| 1.980 | €0.65101 | €1,289.00 |
| 5.940 | €0.61231 | €3,637.12 |
| Unit Price without VAT: | €1.68000 |
|---|---|
| Unit Price with VAT: | €2.01600 |

