Parametric Equivalent

KZ1870510000G | |
|---|---|
DigiKey Part Number | KZ1870510000G-ND |
Manufacturer | |
Manufacturer Product Number | KZ1870510000G |
Description | TERM BLOCK 18POS 45DEG 5MM PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 18 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Amphenol Anytek | Wire Termination Screw - Leaf Spring, Wire Guard |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Number of Levels 1 | Housing Material Thermoplastic |
Positions Per Level 18 | Contact Material - Plating Brass - Tin Plated |
Pitch 0.197" (5.00mm) | Clamp Material - Plating Steel, Stainless |
Mating Orientation 45° (135°) Angle with Board | Screw Material - Plating Steel - Zinc Plated |
Current 15 A | Torque - Screw 0.4 Nm (3.5 Lb-In) |
Voltage 300 V | Screw Thread M2.6 |
Wire Gauge 12-26 AWG | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KZ1870500000G | Amphenol Anytek | 0 | KZ1870500000G-ND | €2.47314 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.950 | €2.26692 | €4,420.49 |
| Unit Price without VAT: | €2.26692 |
|---|---|
| Unit Price with VAT: | €2.72030 |

