Image for KE1273530000G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KE1273530000G

DigiKey Part Number
KE1273530000G-ND
Manufacturer
Manufacturer Product Number
KE1273530000G
Description
TERM BLOCK HDR 12POS 5MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
12 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) 90°, Right Angle Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - UL
12 A
Manufacturer
Amphenol Anytek
Voltage - UL
300 V
Series
Color
Green
Packaging
Bulk
Operating Temperature
-40°C ~ 115°C
Part Status
Active
Contact Mating Finish
Tin
Type
Header, Male Pins, Shrouded (4 Side)
Features
Locking Ramp
Number of Positions
12
Material Flammability Rating
UL94 V-0
Positions Per Level
6
Contact Material
Copper
Number of Levels
2
Housing Material
Thermoplastic
Pitch
0.197" (5.00mm)
Contact Tail Length
0.102" (2.60mm)
Header Orientation
90°, Right Angle
Insulation Height
0.791" (20.09mm)
Termination Style
Solder
Base Product Number
Mounting Type
Through Hole
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2.025€0.87503€1,771.94
Manufacturers Standard Package
Unit Price without VAT:€0.87503
Unit Price with VAT:€1.05004