
KD2150520000G | |
|---|---|
DigiKey Part Number | KD2150520000G-ND |
Manufacturer | |
Manufacturer Product Number | KD2150520000G |
Description | TERM BLOCK PLUG 21POS 5.08MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 21 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Current - UL 12 A |
Manufacturer Amphenol Anytek | Voltage - UL 300 V |
Series | Wire Gauge or Range - AWG 14-24 AWG |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Type Plug, Female Sockets | Contact Mating Finish Tin |
Number of Positions 21 | Features Latch Lock |
Positions Per Level 21 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Wire Strip Length 11-12mm |
Pitch 0.200" (5.08mm) | Contact Material Phosphor Bronze |
Plug Wire Entry 180° | Housing Material Thermoplastic |
Termination Style Screwless - Leg Spring, Push-In Spring | Insulation Height 0.429" (10.90mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.016 | €5.59270 | €11,274.88 |
| Unit Price without VAT: | €5.59270 |
|---|---|
| Unit Price with VAT: | €6.71124 |


