Parametric Equivalent

HQ2030800000G | |
|---|---|
DigiKey Part Number | HQ2030800000G-ND |
Manufacturer | |
Manufacturer Product Number | HQ2030800000G |
Description | TERM BLK 10POS 45DEG 5.08MM PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
Category | Voltage 300 V |
Manufacturer Amphenol Anytek | Wire Gauge 12-28 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screwless - Leg Spring, Push-In Spring |
Part Status Active | Color Gray |
Number of Levels 2 | Operating Temperature -40°C ~ 115°C |
Positions Per Level 10 | Housing Material Thermoplastic |
Pitch 0.200" (5.08mm) | Contact Material - Plating Brass - Tin Plated |
Mating Orientation 45° (135°) Angle with Board | Clamp Material - Plating Steel, Stainless |
Current 10 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HQ2030810000G | Amphenol Anytek | 0 | HQ2030810000G-ND | €2.86811 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.988 | €2.90616 | €5,777.45 |
| Unit Price without VAT: | €2.90616 |
|---|---|
| Unit Price with VAT: | €3.48739 |

