Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HB0201800000G | |
|---|---|
DigiKey Part Number | HB0201800000G-ND |
Manufacturer | |
Manufacturer Product Number | HB0201800000G |
Description | TERM BLK 2POS SIDE ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Category | Wire Gauge 14-20 AWG |
Manufacturer Amphenol Anytek | Mounting Type Through Hole |
Series | Wire Termination Screwless - Push Button Clamp |
Packaging Bulk | Features Interlocking (Side) |
Part Status Active | Color Gray |
Number of Levels 1 | Operating Temperature -40°C ~ 115°C |
Positions Per Level 2 | Housing Material Thermoplastic |
Pitch 0.197" (5.00mm) | Contact Material - Plating Brass - Tin Plated |
Mating Orientation Horizontal with Board | Clamp Material - Plating Steel, Stainless |
Current 10 A | Base Product Number |
Voltage 300 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 691411710002B | Würth Elektronik | 125 | 732-691411710002B-ND | €0.91000 | Parametric Equivalent |
| ED4101/2-KD | On Shore Technology Inc. | 71 | ED2315-ND | €1.41000 | Parametric Equivalent |
| OSTHB020180 | On Shore Technology Inc. | 0 | OSTHB020180-ND | €0.32833 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.160 | €0.24475 | €528.66 |
| Unit Price without VAT: | €0.24475 |
|---|---|
| Unit Price with VAT: | €0.29370 |




