
EU0470210000G | |
|---|---|
DigiKey Part Number | EU0470210000G-ND |
Manufacturer | |
Manufacturer Product Number | EU0470210000G |
Description | TERM BLOCK HDR 4POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Category | Positions Per Level 4 |
Manufacturer Amphenol Anytek | Number of Levels 1 |
Series | Header Orientation 90°, Right Angle |
Packaging Bulk | Termination Style Solder |
Part Status Active | Mounting Type Through Hole |
Type Header, Male Pins, Shrouded (2 Side) | Base Product Number |
Number of Positions 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.55385 | €2,769.25 |
| Unit Price without VAT: | €0.55385 |
|---|---|
| Unit Price with VAT: | €0.66462 |

