Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EK0421500000G | |
|---|---|
DigiKey Part Number | EK0421500000G-ND |
Manufacturer | |
Manufacturer Product Number | EK0421500000G |
Description | TERM BLK 4P SIDE ENT 5.08MM PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Amphenol Anytek | Wire Termination Screw - Rising Cage Clamp |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Number of Levels 1 | Housing Material Thermoplastic |
Positions Per Level 4 | Contact Material - Plating Brass - Tin Plated |
Pitch 0.200" (5.08mm) | Clamp Material - Plating Brass - Nickel Plated |
Mating Orientation Horizontal with Board | Screw Material - Plating Steel - Zinc Plated |
Current 15 A | Torque - Screw 0.49 Nm (4.3 Lb-In) |
Voltage 300 V | Screw Thread M3 |
Wire Gauge 12-30 AWG | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1712805 | Phoenix Contact | 248 | 277-5911-ND | €3.09000 | Parametric Equivalent |
| 1729069 | Phoenix Contact | 0 | 1729069-ND | €2.99480 | Parametric Equivalent |
| 282841-4 | TE Connectivity AMP Connectors | 1.118 | A98081-ND | €2.35000 | Parametric Equivalent |
| 796949-4 | TE Connectivity AMP Connectors | 292 | 796949-4-ND | €2.87000 | Parametric Equivalent |
| 950025104000000 | Würth Elektronik | 0 | 732-950025104000000-ND | €2.37000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.200 | €0.55733 | €1,226.13 |
| Unit Price without VAT: | €0.55733 |
|---|---|
| Unit Price with VAT: | €0.66880 |







