
AM4C05SCM4LD02400G | |
|---|---|
DigiKey Part Number | 1818-AM4C05SCM4LD02400G-ND |
Manufacturer | |
Manufacturer Product Number | AM4C05SCM4LD02400G |
Description | RELAY GEN PURPOSE 4PDT 5A 24V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 24VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Features Lighted Indicator, Mechanical Indicator, Test Button |
Mfr | Termination Style PC Pin |
Series | Must Operate Voltage 18 VDC |
Packaging Box | Must Release Voltage 2.4 VDC |
Part Status Active | Operate Time 20 ms |
Mounting Type | Release Time 20 ms |
Coil Voltage | Operating Temperature -25°C ~ 50°C |
Contact Form 4PDT (4 Form C) | Contact Material Silver Nickel (AgNi) |
Contact Rating (Current) 5 A | Approval Agency cURus, UL |
Switching Voltage 277VAC, 28VDC - Max | Relay Type |
Load - Max Switching 1385VA, 140W | Coil Resistance 650 Ohms |
Coil Current 36.9 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.81000 | €5.81 |
| 10 | €5.18300 | €51.83 |
| 25 | €4.94920 | €123.73 |
| 50 | €4.77940 | €238.97 |
| 100 | €4.61540 | €461.54 |
| 250 | €4.40708 | €1,101.77 |
| 500 | €4.25568 | €2,127.84 |
| 1.000 | €4.10936 | €4,109.36 |
| Unit Price without VAT: | €5.81000 |
|---|---|
| Unit Price with VAT: | €6.97200 |

