
AM4C05SCM4LA22000G | |
|---|---|
DigiKey Part Number | 1818-AM4C05SCM4LA22000G-ND |
Manufacturer | |
Manufacturer Product Number | AM4C05SCM4LA22000G |
Description | RELAY GEN PURPOSE 4PDT 5A 220V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 220VAC Coil Through Hole |
Datasheet | Datasheet |
Category | Features Lighted Indicator, Mechanical Indicator, Test Button |
Mfr | Termination Style PC Pin |
Series | Must Operate Voltage 176 VAC |
Packaging Box | Must Release Voltage 33 VAC |
Part Status Active | Operate Time 20 ms |
Mounting Type | Release Time 20 ms |
Coil Voltage | Operating Temperature -25°C ~ 50°C |
Contact Form 4PDT (4 Form C) | Contact Material Silver Nickel (AgNi) |
Contact Rating (Current) 5 A | Approval Agency cURus, UL |
Switching Voltage 277VAC, 28VDC - Max | Relay Type |
Load - Max Switching 1385VA, 140W | Coil Resistance 15 kOhms |
Coil Current 14.7 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.17000 | €6.17 |
| 10 | €5.49900 | €54.99 |
| 25 | €5.25160 | €131.29 |
| 50 | €5.07160 | €253.58 |
| 100 | €4.89760 | €489.76 |
| 250 | €4.67656 | €1,169.14 |
| 500 | €4.51586 | €2,257.93 |
| 1.000 | €4.36058 | €4,360.58 |
| Unit Price without VAT: | €6.17000 |
|---|---|
| Unit Price with VAT: | €7.40400 |

