
AM4C05PCM4LA22000G | |
|---|---|
DigiKey Part Number | 1818-AM4C05PCM4LA22000G-ND |
Manufacturer | |
Manufacturer Product Number | AM4C05PCM4LA22000G |
Description | RELAY GEN PURPOSE 4PDT 5A 220V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 220VAC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | 4PDT (4 Form C) | |
Contact Rating (Current) | 5 A | |
Switching Voltage | 277VAC, 28VDC - Max | |
Load - Max Switching | 1385VA, 140W | |
Coil Current | 14.7 mA | |
Coil Type | Non Latching | |
Features | Lighted Indicator, Mechanical Indicator, Test Button | |
Termination Style | PC Pin | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 176 VAC | |
Must Release Voltage | 33 VAC | |
Operate Time | 20 ms | |
Release Time | 20 ms | |
Operating Temperature | -25°C ~ 50°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | cURus, UL | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 15 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.14000 | €6.14 |
| 10 | €5.46600 | €54.66 |
| 25 | €5.21960 | €130.49 |
| 50 | €5.04060 | €252.03 |
| 100 | €4.86770 | €486.77 |
| 250 | €4.64800 | €1,162.00 |
| 500 | €4.48828 | €2,244.14 |
| 1.000 | €4.33396 | €4,333.96 |
| Unit Price without VAT: | €6.14000 |
|---|---|
| Unit Price with VAT: | €7.36800 |

