
15 PSI-D-4V-MIL | |
|---|---|
DigiKey Part Number | 15PSI-D-4V-MIL-ND |
Manufacturer | |
Manufacturer Product Number | 15 PSI-D-4V-MIL |
Description | SENSOR 15PSID 0.19" 4.25V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor ±15PSI (±103.42kPa) Differential Male - 0.19" (4.8mm) Tube, Dual 0.25 V ~ 4.25 V 4-SIP Module |
Datasheet | Datasheet |
Category | Voltage - Supply 4.5V ~ 5.5V |
Manufacturer Amphenol All Sensors Corporation | Port Size Male - 0.19" (4.8mm) Tube, Dual |
Series | Port Style Barbless |
Packaging Tube | Features Amplified Output, Temperature Compensated |
Part Status Active | Termination Style PC Pin |
Applications Board Mount | Maximum Pressure ±45PSI (±310.26kPa) |
Pressure Type Differential | Operating Temperature -40°C ~ 125°C |
Operating Pressure ±15PSI (±103.42kPa) | Mounting Type Through Hole |
Output Type Analog Voltage | Package / Case 4-SIP Module |
Output 0.25 V ~ 4.25 V | Base Product Number |
Accuracy ±0.5% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €183.56800 | €1,835.68 |
| Unit Price without VAT: | €183.56800 |
|---|---|
| Unit Price with VAT: | €220.28160 |

