
15 PSI-A-PRIME-MV | |
|---|---|
DigiKey Part Number | 442-1044-ND |
Manufacturer | |
Manufacturer Product Number | 15 PSI-A-PRIME-MV |
Description | SENSOR 15PSIA 0.19" .09V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 15PSI (103.42kPa) Absolute Male - 0.19" (4.8mm) Tube 0 mV ~ 90 mV (12V) 6-SIP Module |
Datasheet | Datasheet |
Category | Voltage - Supply 16V |
Manufacturer Amphenol All Sensors Corporation | Port Size Male - 0.19" (4.8mm) Tube |
Series | Port Style Barbless |
Packaging Tube | Features Temperature Compensated |
Part Status Active | Termination Style PC Pin |
Applications Board Mount | Maximum Pressure 60PSI (413.69kPa) |
Pressure Type Absolute | Operating Temperature -25°C ~ 85°C |
Operating Pressure 15PSI (103.42kPa) | Mounting Type Through Hole |
Output Type Wheatstone Bridge | Package / Case 6-SIP Module |
Output 0 mV ~ 90 mV (12V) | Base Product Number |
Accuracy ±0.3% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €68.83200 | €688.32 |
| Unit Price without VAT: | €68.83200 |
|---|---|
| Unit Price with VAT: | €82.59840 |

