Pressure Sensor ±0.36PSI (±2.49kPa) Differential Male - 0.19" (4.8mm) Tube, Dual 0.25 V ~ 4.25 V 4-SIP Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10 INCH-D-4V

DigiKey Part Number
442-1016-ND
Manufacturer
Manufacturer Product Number
10 INCH-D-4V
Description
SENSOR 0.36PSID 0.19" 4.25V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Pressure Sensor ±0.36PSI (±2.49kPa) Differential Male - 0.19" (4.8mm) Tube, Dual 0.25 V ~ 4.25 V 4-SIP Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
4.5V ~ 5.5V
Manufacturer
Amphenol All Sensors Corporation
Port Size
Male - 0.19" (4.8mm) Tube, Dual
Series
Port Style
Barbless
Packaging
Tube
Features
Amplified Output, Temperature Compensated
Part Status
Active
Termination Style
PC Pin
Applications
Board Mount
Maximum Pressure
±7.23PSI (±49.83kPa)
Pressure Type
Differential
Operating Temperature
-25°C ~ 85°C
Operating Pressure
±0.36PSI (±2.49kPa)
Mounting Type
Through Hole
Output Type
Analog Voltage
Package / Case
4-SIP Module
Output
0.25 V ~ 4.25 V
Base Product Number
Accuracy
±0.25%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 49
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€83.38000€83.38
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€83.38000
Unit Price with VAT:€100.05600