




P1RNM14B1F | |
|---|---|
DigiKey Part Number | 1812-P1RNM14B1F-ND |
Manufacturer | |
Manufacturer Product Number | P1RNM14B1F |
Description | CONN RCPT FMALE 14P GOLD SLD CUP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 14 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Plastic |
Mfr | Shell Material Polyamide (PA), Nylon |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Blue, White |
Part Status Active | Ingress Protection IP64/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Type | Shielding |
Number of Positions 14 | Current Rating (Amps) 1A |
Mounting Type Panel Mount | Voltage Rating 300V |
Mounting Feature Bulkhead - Rear Side Nut | Contact Material Copper Alloy |
Termination Solder Cup | Insert Material Polyamide (PA), Nylon |
Fastening Type Push-Pull | Applications Medical |
Orientation 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €41.76000 | €41.76 |
| 10 | €35.49600 | €354.96 |
| 25 | €33.27480 | €831.87 |
| 50 | €31.68760 | €1,584.38 |
| 100 | €30.17660 | €3,017.66 |
| 250 | €28.28988 | €7,072.47 |
| Unit Price without VAT: | €41.76000 |
|---|---|
| Unit Price with VAT: | €50.11200 |

