
320483 | |
|---|---|
DigiKey Part Number | 1812-320483-ND |
Manufacturer | |
Manufacturer Product Number | 320483 |
Description | CONN RCPT FMALE 14P GOLD SLD CUP |
Customer Reference | |
Detailed Description | 14 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Black |
Series | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Bulk | Material Flammability Rating UL94 HB, UL94 V-0 |
Part Status Active | Features Board Guide |
Connector Type | Shielding |
Number of Positions 14 | Current Rating (Amps) 2.5A |
Mounting Type Panel Mount | Voltage Rating 300V |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -20°C ~ 85°C |
Termination Solder Cup | Backshell Material, Plating Polyamide (PA12), Nylon 12 |
Fastening Type Bayonet Lock | Contact Material Phosphor Bronze |
Orientation 1 | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Primary Material Plastic | Insert Material Liquid Crystal Polymer (LCP) |
Shell Material Polyamide (PA12), Nylon 12 | Applications Medical |


