
300196 | |
|---|---|
DigiKey Part Number | 1812-300196-ND |
Manufacturer | |
Manufacturer Product Number | 300196 |
Description | CONN RCPT FMALE 27P GOLD SLD CUP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 27 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Plastic |
Mfr | Shell Material Thermoplastic |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Black |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Shielding |
Number of Positions 27 | Current Rating (Amps) 0.5A |
Mounting Type Panel Mount | Voltage Rating 300V |
Mounting Feature Bulkhead - Rear Side Nut | Operating Temperature -20°C ~ 105°C |
Termination Solder Cup | Contact Material Beryllium Copper |
Fastening Type Latch Lock | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Orientation 1 | Applications Medical |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €100.72000 | €100.72 |
| 10 | €85.61700 | €856.17 |
| 25 | €80.26240 | €2,006.56 |
| 50 | €76.43600 | €3,821.80 |
| 100 | €72.79350 | €7,279.35 |
| Unit Price without VAT: | €100.72000 |
|---|---|
| Unit Price with VAT: | €120.86400 |

