



300112 | |
|---|---|
DigiKey Part Number | 1812-300112-ND |
Manufacturer | |
Manufacturer Product Number | 300112 |
Description | CONN PLUG MALE 27P GOLD SLDR CUP |
Customer Reference | |
Detailed Description | 27 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Thermoplastic |
Mfr | Contact Finish - Mating Gold |
Series | Color Black |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Features Strain Relief |
Connector Type | Shielding |
Number of Positions 27 | Current Rating (Amps) 0.5A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 300V |
Termination Solder Cup | Operating Temperature -20°C ~ 105°C |
Fastening Type Latch Lock | Contact Material Brass |
Orientation 1 | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Primary Material Plastic | Applications Medical |

