
300056 | |
|---|---|
DigiKey Part Number | 1812-300056-ND |
Manufacturer | |
Manufacturer Product Number | 300056 |
Description | CONN PLUG MALE 7P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Thermoplastic |
Mfr | Contact Finish - Mating Gold |
Series | Color Black |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Features Strain Relief |
Connector Type | Shielding |
Number of Positions 7 | Current Rating (Amps) 2.1A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 300V |
Termination Solder Cup | Operating Temperature -20°C ~ 105°C |
Fastening Type Latch Lock | Contact Material Brass |
Orientation 1 | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Primary Material Plastic | Applications Medical |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €28.00000 | €28.00 |
| 10 | €23.79800 | €237.98 |
| 25 | €22.30800 | €557.70 |
| 50 | €21.24400 | €1,062.20 |
| 100 | €20.23060 | €2,023.06 |
| 250 | €18.96564 | €4,741.41 |
| Unit Price without VAT: | €28.00000 |
|---|---|
| Unit Price with VAT: | €33.60000 |

