
300028 | |
|---|---|
DigiKey Part Number | 1812-300028-ND |
Manufacturer | |
Manufacturer Product Number | 300028 |
Description | CONN PLUG MALE 4P GOLD SLDR CUP |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Thermoplastic |
Mfr | Contact Finish - Mating Gold |
Series | Color Black |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Features Strain Relief |
Connector Type | Shielding |
Number of Positions 4 | Current Rating (Amps) 3A, 7A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 300V |
Termination Solder Cup | Operating Temperature -20°C ~ 105°C |
Fastening Type Latch Lock | Contact Material Brass |
Orientation 1 | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Primary Material Plastic | Applications Medical |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €26.80000 | €26.80 |
| 10 | €22.77800 | €227.78 |
| 25 | €21.56960 | €539.24 |
| Unit Price without VAT: | €26.80000 |
|---|---|
| Unit Price with VAT: | €32.16000 |

