Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TV07RW-17-6P(LC) | |
|---|---|
DigiKey Part Number | 1178-TV07RW-17-6P(LC)-ND |
Manufacturer | |
Manufacturer Product Number | TV07RW-17-6P(LC) |
Description | RECEPT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Manufacturer Amphenol Aerospace Operations | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Bulk | Shell Material Aluminum |
Part Status Active | Shell Finish Cadmium |
Connector Type Receptacle Housing | Housing Color Olive Drab |
Type For Male Pins | Ingress Protection Environment Resistant |
Number of Positions 6 | Shielding Shielded |
Shell Size - Insert 17-6 | Note Contacts Sold Separately |
Contact Type Crimp | Includes 2 pcs - 1 Connector, 1 Nut |
Contact Size 12 | Insert Material Thermoplastic |
Mounting Type Panel Mount | Contact Shape Circular |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -65°C ~ 175°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D38999/24ZE6PN(LC) | Amphenol Aerospace Operations | 0 | 1178-D38999/24ZE6PN(LC)-ND | €642.60333 | Parametric Equivalent |
| AE324FE6PN-LC | PEI-Genesis | 54 | 5664-AE324FE6PN-LC-ND | €61.92000 | Parametric Equivalent |
| AE324WE6PN-LC | PEI-Genesis | 54 | 5664-AE324WE6PN-LC-ND | €54.10000 | Parametric Equivalent |
| D38999/24WE6AN | PEI-Genesis | 786 | 5664-D38999/24WE6AN-ND | €49.89000 | Parametric Equivalent |
| D38999/24ZE6PN-LC | PEI-Genesis | 461 | 5664-D38999/24ZE6PN-LC-ND | €51.72000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | €311.92400 | €1,559.62 |
| Unit Price without VAT: | €311.92400 |
|---|---|
| Unit Price with VAT: | €374.30880 |

