
TV07RW-15-97SC(LC) | |
|---|---|
DigiKey Part Number | 1178-TV07RW-15-97SC(LC)-ND |
Manufacturer | |
Manufacturer Product Number | TV07RW-15-97SC(LC) |
Description | RECEPT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Manufacturer Amphenol Aerospace Operations | Orientation C |
Series | Primary Material Metal |
Packaging Bulk | Shell Material Aluminum |
Part Status Active | Shell Finish Cadmium |
Connector Type Receptacle Housing | Housing Color Olive Drab |
Type For Female Sockets | Ingress Protection Environment Resistant |
Number of Positions 12 | Shielding Shielded |
Shell Size - Insert 15-97 | Note Contacts Sold Separately |
Contact Type Crimp | Includes 2 pcs - 1 Connector, 1 Nut |
Contact Size 16 (4), 20 (8) | Insert Material Thermoplastic |
Mounting Type Panel Mount | Contact Shape Circular |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -65°C ~ 175°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTS24F15-97BC [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24F15-97BC[V001]-ND | €191.07880 | Parametric Equivalent |
| DTS24F15-97SC-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24F15-97SC-6149[V001]-ND | €175.01560 | Parametric Equivalent |
| DTS24T15-97SC-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24T15-97SC-6149V001-ND | €341.42560 | Parametric Equivalent |
| TV07RW1597SCW52LC | Amphenol PCD | 0 | 623-TV07RW1597SCW52LC-ND | €76.67000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | €219.37600 | €1,096.88 |
| Unit Price without VAT: | €219.37600 |
|---|---|
| Unit Price with VAT: | €263.25120 |

