Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MS27467T17F35P(LC) | |
|---|---|
DigiKey Part Number | 1178-MS27467T17F35P(LC)-ND |
Manufacturer | |
Manufacturer Product Number | MS27467T17F35P(LC) |
Description | PLUG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 55 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Category | Fastening Type Bayonet Lock |
Manufacturer Amphenol Aerospace Operations | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Bulk | Shell Material Aluminum Alloy |
Part Status Active | Shell Finish Electroless Nickel |
Connector Type Plug Housing | Housing Color Silver |
Type For Male Pins | Ingress Protection Environment Resistant |
Number of Positions 55 | Features Coupling Nut |
Grade Military | Shielding Shielded |
Qualification MIL-DTL-38999 | Note Contacts Sold Separately |
Shell Size - Insert 17-35 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 22D | Operating Temperature -65°C ~ 200°C |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MS27467T17F35A | Amphenol Aerospace Operations | 0 | 1178-MS27467T17F35A-ND | €50.41670 | Parametric Equivalent |
| 8LT517B35AN | PEI-Genesis | 30 | 5664-8LT517B35AN-ND | €58.29000 | Parametric Equivalent |
| KJL6T17B35PNL | ITT Cannon, LLC | 0 | 1003-KJL6T17B35PNL-ND | €275.68640 | Parametric Equivalent |
| KJL6T17N35PNL | ITT Cannon, LLC | 0 | KJL6T17N35PNL-ND | €339.64560 | Parametric Equivalent |
| KJL6T17N35PNL27 | ITT Cannon, LLC | 0 | KJL6T17N35PNL27-ND | €546.03760 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €52.91660 | €5,291.66 |
| Unit Price without VAT: | €52.91660 |
|---|---|
| Unit Price with VAT: | €63.49992 |

