
HDASF011YD-000 | |
|---|---|
DigiKey Part Number | 1178-HDASF011YD-000-ND |
Manufacturer | |
Manufacturer Product Number | HDASF011YD-000 |
Description | HDAS PLUG 11 STRAIGHT PC TAIL CO |
Customer Reference | |
Detailed Description | Connector Header Through Hole 11 position 0.075" (1.91mm) |
Datasheet | Datasheet |
EDA/CAD Models | HDASF011YD-000 Models |
Category | Termination Solder |
Mfr | Fastening Type Threaded |
Series | Contact Length - Post 0.264" (6.71mm) |
Packaging Tray | Contact Shape Circular |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Contact Type Male Pin | Contact Finish - Post Gold |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Number of Rows 3 | Features Mating Flange, Mounting Flange |
Row Spacing - Mating | Operating Temperature -65°C ~ 150°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 2 Wall | Current Rating (Amps) 4.5A per Contact |
Mounting Type | Voltage Rating 750V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €70.37000 | €70.37 |
| 10 | €59.81700 | €598.17 |
| Unit Price without VAT: | €70.37000 |
|---|---|
| Unit Price with VAT: | €84.44400 |

