
D38999/26WJ7SA | |
|---|---|
DigiKey Part Number | 1178-D38999/26WJ7SA-ND |
Manufacturer | |
Manufacturer Product Number | D38999/26WJ7SA |
Description | PLUG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 99 (97 + 2 Coax) Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Orientation A |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Olive Drab |
Number of Positions 99 (97 + 2 Coax) | Ingress Protection Environment Resistant |
Grade Military | Features Self Locking |
Qualification MIL-DTL-38999 Series III | Shielding |
Shell Size - Insert 25-7 | Operating Temperature -65°C ~ 175°C |
Shell Size, MIL J | Contact Material Copper Alloy |
Mounting Type Free Hanging (In-Line) | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Termination Crimp | Insert Material Thermoplastic |
Fastening Type Threaded | Applications Aerospace, Aviation, Marine, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €357.75000 | €357.75 |
| 10 | €304.15100 | €3,041.51 |
| 25 | €291.60080 | €7,290.02 |
| Unit Price without VAT: | €357.75000 |
|---|---|
| Unit Price with VAT: | €429.30000 |

