Similar
Similar

D38999/26WD35PC | |
|---|---|
DigiKey Part Number | 1178-D38999/26WD35PC-ND |
Manufacturer | |
Manufacturer Product Number | D38999/26WD35PC |
Description | PLUG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 37 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Orientation C |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Olive Drab |
Number of Positions 37 | Ingress Protection Environment Resistant |
Grade Military | Features Self Locking |
Qualification MIL-DTL-38999 Series III | Shielding |
Shell Size - Insert 15-35 | Operating Temperature -65°C ~ 175°C |
Shell Size, MIL D | Contact Material Copper Alloy |
Mounting Type Free Hanging (In-Line) | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Termination Crimp | Insert Material Thermoplastic |
Fastening Type Threaded | Applications Aerospace, Aviation, Marine, Military |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KJL6T15B35PC | ITT Cannon, LLC | 0 | KJL6T15B35PC-ND | €352.64240 | Similar |
| KJL6T15N35PC | ITT Cannon, LLC | 0 | KJL6T15N35PC-ND | €352.64240 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €92.60000 | €92.60 |
| 10 | €78.71000 | €787.10 |
| 25 | €73.78680 | €1,844.67 |
| 50 | €70.26880 | €3,513.44 |
| 100 | €66.92010 | €6,692.01 |
| Unit Price without VAT: | €92.60000 |
|---|---|
| Unit Price with VAT: | €111.12000 |


