
D38999/24KF11SN | |
|---|---|
DigiKey Part Number | 1178-D38999/24KF11SN-ND |
Manufacturer | |
Manufacturer Product Number | D38999/24KF11SN |
Description | RECEPT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 11 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Bulk | Shell Material Stainless Steel |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Silver |
Number of Positions 11 | Shielding |
Shell Size - Insert 19-11 | Current Rating (Amps) 13A |
Shell Size, MIL F | Operating Temperature -65°C ~ 200°C |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Bulkhead - Front Side Nut | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Termination Crimp | Applications Aerospace, Aviation, Marine, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | €110.75880 | €2,768.97 |
| Unit Price without VAT: | €110.75880 |
|---|---|
| Unit Price with VAT: | €132.91056 |

