Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

D38999/20WD97SD(LC) | |
|---|---|
DigiKey Part Number | 1178-D38999/20WD97SD(LC)-ND |
Manufacturer | |
Manufacturer Product Number | D38999/20WD97SD(LC) |
Description | RECEPT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Manufacturer Amphenol Aerospace Operations | Mounting Feature Flange |
Series | Fastening Type Threaded |
Packaging Bulk | Orientation D |
Part Status Active | Primary Material Metal |
Connector Type Receptacle Housing | Shell Material Aluminum |
Type For Female Sockets | Shell Finish Cadmium |
Number of Positions 12 | Housing Color Olive Drab |
Grade Military | Ingress Protection Environment Resistant |
Qualification MIL-DTL-38999 Series III | Shielding Shielded |
Shell Size - Insert 15-97 | Note Contacts Sold Separately |
Shell Size, MIL D | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 16 (4), 20 (8) | Operating Temperature -65°C ~ 175°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTS20F15-97BD [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20F15-97BD[V001]-ND | €163.37020 | Parametric Equivalent |
| DTS20F15-97SD-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20F15-97SD-6149[V001]-ND | €126.32980 | Parametric Equivalent |
| DTS20T15-97SD-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20T15-97SD-6149V001-ND | €224.79430 | Parametric Equivalent |
| DTS20W15-97BD [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20W15-97BD[V001]-ND | €164.80990 | Parametric Equivalent |
| DTS20W15-97SD-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20W15-97SD-6149[V001]-ND | €104.92020 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €83.92760 | €8,392.76 |
| Unit Price without VAT: | €83.92760 |
|---|---|
| Unit Price with VAT: | €100.71312 |

