
D38999/20WB2SA | |
|---|---|
DigiKey Part Number | 1178-D38999/20WB2SA-ND |
Manufacturer | |
Manufacturer Product Number | D38999/20WB2SA |
Description | RECEPT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Orientation A |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Olive Drab |
Number of Positions 2 | Ingress Protection Environment Resistant |
Grade Military | Features Self Locking |
Qualification MIL-DTL-38999 Series III | Shielding |
Shell Size - Insert 11-2 | Operating Temperature -65°C ~ 175°C |
Shell Size, MIL B | Contact Material Copper Alloy |
Mounting Type Panel Mount | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Mounting Feature Flange | Insert Material Thermoplastic |
Termination Crimp | Applications Aerospace, Aviation, Marine, Military |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €124.69000 | €124.69 |
| 10 | €105.99600 | €1,059.96 |
| 25 | €99.36680 | €2,484.17 |
| 50 | €94.63120 | €4,731.56 |
| Unit Price without VAT: | €124.69000 |
|---|---|
| Unit Price with VAT: | €149.62800 |

