Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

D38999/20GJ19BA | |
|---|---|
DigiKey Part Number | 1178-D38999/20GJ19BA-ND |
Manufacturer | |
Manufacturer Product Number | D38999/20GJ19BA |
Description | RECEPT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Manufacturer Amphenol Aerospace Operations | Mounting Feature Flange |
Series | Fastening Type Threaded |
Packaging Bulk | Orientation A |
Part Status Active | Primary Material Metal |
Connector Type Receptacle Housing | Shell Material Aluminum |
Type For Female Sockets | Shell Finish Electroless Nickel |
Number of Positions 19 | Housing Color Silver |
Grade Military | Ingress Protection Environment Resistant |
Qualification MIL-DTL-38999 Series III | Shielding Shielded |
Shell Size - Insert 25-19 | Note Contacts Sold Separately |
Shell Size, MIL J | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 12 | Operating Temperature -65°C ~ 200°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTS20F25-19BA [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20F25-19BA[V001]-ND | €165.44370 | Parametric Equivalent |
| DTS20F25-19SA-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20F25-19SA-6149[V001]-ND | €155.62180 | Parametric Equivalent |
| DTS20T25-19SA-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20T25-19SA-6149V001-ND | €253.48420 | Parametric Equivalent |
| DTS20W25-19BA [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20W25-19BA[V001]-ND | €266.37640 | Parametric Equivalent |
| DTS20W25-19SA-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20W25-19SA-6149[V001]-ND | €184.90060 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | €579.70000 | €1,739.10 |
| Unit Price without VAT: | €579.70000 |
|---|---|
| Unit Price with VAT: | €695.64000 |

