
D38999/20GG75SN | |
|---|---|
DigiKey Part Number | 1178-D38999/20GG75SN-ND |
Manufacturer | |
Manufacturer Product Number | D38999/20GG75SN |
Description | RECEPT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 (Twinax) Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum |
Packaging Bulk | Shell Finish Electroless Nickel |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Silver |
Number of Positions 4 (Twinax) | Ingress Protection Environment Resistant |
Grade Military | Shielding |
Qualification MIL-DTL-38999 Series III | Current Rating (Amps) 45A |
Shell Size - Insert 21-75 | Voltage Rating 300VAC, 450VDC |
Shell Size, MIL G | Operating Temperature -65°C ~ 200°C |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Flange | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Termination Crimp | Insert Material Thermoplastic |
Fastening Type Threaded | Applications Aerospace, Aviation, Marine, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | €1,030.11500 | €2,060.23 |
| Unit Price without VAT: | €1,030.11500 |
|---|---|
| Unit Price with VAT: | €1,236.13800 |

