Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

D38999/20GF35AD | |
|---|---|
DigiKey Part Number | 1178-D38999/20GF35AD-ND |
Manufacturer | |
Manufacturer Product Number | D38999/20GF35AD |
Description | RECEPT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 66 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Manufacturer Amphenol Aerospace Operations | Mounting Feature Flange |
Series | Fastening Type Threaded |
Packaging Bulk | Orientation D |
Part Status Active | Primary Material Metal |
Connector Type Receptacle Housing | Shell Material Aluminum |
Type For Male Pins | Shell Finish Electroless Nickel |
Number of Positions 66 | Housing Color Silver |
Grade Military | Ingress Protection Environment Resistant |
Qualification MIL-DTL-38999 Series III | Shielding Shielded |
Shell Size - Insert 19-35 | Note Contacts Sold Separately |
Shell Size, MIL F | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 22D | Operating Temperature -65°C ~ 200°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTS20F19-35AD [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20F19-35AD[V001]-ND | €160.92260 | Parametric Equivalent |
| DTS20F19-35PD-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20F19-35PD-6149[V001]-ND | €136.97200 | Parametric Equivalent |
| DTS20T19-35PD-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20T19-35PD-6149V001-ND | €305.28830 | Parametric Equivalent |
| DTS20W19-35AD [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20W19-35AD[V001]-ND | €211.54880 | Parametric Equivalent |
| DTS20W19-35PD-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20W19-35PD-6149[V001]-ND | €223.48540 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | €395.42000 | €1,186.26 |
| Unit Price without VAT: | €395.42000 |
|---|---|
| Unit Price with VAT: | €474.50400 |

