Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

D38999/20GD19AN | |
|---|---|
DigiKey Part Number | 1178-D38999/20GD19AN-ND |
Manufacturer | |
Manufacturer Product Number | D38999/20GD19AN |
Description | RECEPT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Manufacturer Amphenol Aerospace Operations | Mounting Feature Flange |
Series | Fastening Type Threaded |
Packaging Bulk | Orientation N (Normal) |
Part Status Active | Primary Material Metal |
Connector Type Receptacle Housing | Shell Material Aluminum |
Type For Male Pins | Shell Finish Electroless Nickel |
Number of Positions 19 | Housing Color Silver |
Grade Military | Ingress Protection Environment Resistant |
Qualification MIL-DTL-38999 Series III | Shielding Shielded |
Shell Size - Insert 15-19 | Note Contacts Sold Separately |
Shell Size, MIL D | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 20 | Operating Temperature -65°C ~ 200°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AE320FD19PN-LC | PEI-Genesis | 100 | 5664-AE320FD19PN-LC-ND | €48.46000 | Parametric Equivalent |
| AE320WD19PN-LC | PEI-Genesis | 100 | 5664-AE320WD19PN-LC-ND | €48.44000 | Parametric Equivalent |
| DTS20F15-19AN [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20F15-19AN[V001]-ND | €152.17950 | Parametric Equivalent |
| DTS20F15-19PN-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20F15-19PN-6149[V001]-ND | €123.52230 | Parametric Equivalent |
| DTS20T15-19PN-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20T15-19PN-6149V001-ND | €194.70150 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | €322.95500 | €1,291.82 |
| Unit Price without VAT: | €322.95500 |
|---|---|
| Unit Price with VAT: | €387.54600 |


