
D38999/20FH21PN | |
|---|---|
DigiKey Part Number | 1178-D38999/20FH21PN-ND |
Manufacturer | |
Manufacturer Product Number | D38999/20FH21PN |
Description | CONN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 21 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum |
Packaging Bag | Shell Finish Electroless Nickel |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Silver |
Number of Positions 21 | Ingress Protection Environment Resistant |
Grade Military | Features Self Locking |
Qualification MIL-DTL-38999 Series III | Shielding |
Shell Size - Insert 23-21 | Operating Temperature -65°C ~ 200°C |
Shell Size, MIL H | Contact Material Copper Alloy |
Mounting Type Panel Mount | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Mounting Feature Flange | Insert Material Thermoplastic |
Termination Crimp | Applications Aerospace, Aviation, Marine, Military |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €204.55000 | €204.55 |
| 10 | €173.89500 | €1,738.95 |
| 25 | €163.02320 | €4,075.58 |
| 50 | €158.22240 | €7,911.12 |
| Unit Price without VAT: | €204.55000 |
|---|---|
| Unit Price with VAT: | €245.46000 |

