Ceramic PTC Resettable Fuse 25V 810 mA Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ceramic PTC Resettable Fuse 25V 810 mA Ih Through Hole Radial, Disc
Basics of NTC and PTC Thermistors - Another Teaching Moment

RL7008-1.5-110-25-PTF

DigiKey Part Number
235-1161-ND
Manufacturer
Manufacturer Product Number
RL7008-1.5-110-25-PTF
Description
PTC RESET FUSE 25V 810MA RADIAL
Customer Reference
Detailed Description
Ceramic PTC Resettable Fuse 25V 810 mA Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Trip (It)
1.19 A
Manufacturer
Amphenol Advanced Sensors (Thermometrics)
Resistance - 25°C (Typ)
1.5 Ohms
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Radial, Disc
Part Status
Obsolete
Size / Dimension
0.752" Dia x 0.181" T (19.10mm x 4.60mm)
Type
Ceramic
Height - Seated (Max)
0.752" (19.10mm)
Voltage - Max
25V
Lead Spacing
0.331" (8.40mm)
Current - Hold (Ih) (Max)
810 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.