
SL2216004 | |
|---|---|
DigiKey Part Number | 570-SL2216004-ND |
Manufacturer | |
Manufacturer Product Number | SL2216004 |
Description | ICL 16 OHM 20% 4A 22MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 16 Ohms ±20% 4 A 0.866" (22.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Ametherm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 16 Ohms | |
Tolerance | ±20% | |
Current - Steady State Max | 4 A | |
R @ Current | 250 mOhms | |
Diameter | 0.866" (22.00mm) | |
Lead Spacing | 0.307" (7.80mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | CSA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.73000 | €4.73 |
| 5 | €3.92400 | €19.62 |
| 10 | €3.62100 | €36.21 |
| 50 | €3.00340 | €150.17 |
| 100 | €2.77010 | €277.01 |
| 300 | €2.43487 | €730.46 |
| 500 | €2.29220 | €1,146.10 |
| 1.000 | €2.11085 | €2,110.85 |
| Unit Price without VAT: | €4.73000 |
|---|---|
| Unit Price with VAT: | €5.67600 |



