
SG260 | |
|---|---|
DigiKey Part Number | 570-1142-ND |
Manufacturer | |
Manufacturer Product Number | SG260 |
Description | ICL 500 MOHM 20% 30A 31.75MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 500 mOhms ±20% 30 A 1.250" (31.75mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Ametherm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 500 mOhms | |
Tolerance | ±20% | |
Current - Steady State Max | 30 A | |
R @ Current | 10 mOhms | |
Diameter | 1.250" (31.75mm) | |
Lead Spacing | 0.310" (7.87mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | CSA, UR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €8.86000 | €8.86 |
| 5 | €7.35400 | €36.77 |
| 10 | €6.78600 | €67.86 |
| 50 | €5.62640 | €281.32 |
| 100 | €5.18780 | €518.78 |
| 250 | €4.65692 | €1,164.23 |
| 500 | €4.28904 | €2,144.52 |
| 1.000 | €3.94768 | €3,947.68 |
| Unit Price without VAT: | €8.86000 |
|---|---|
| Unit Price with VAT: | €10.63200 |

