Contactor DPST-NO (2 Form A) 40 A 12VDC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XMC0-402.PBBC

DigiKey Part Number
3385-XMC0-402.PBBC-ND
Manufacturer
Manufacturer Product Number
XMC0-402.PBBC
Description
RELAY CONTACTOR DPST 40A 12V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Contactor DPST-NO (2 Form A) 40 A 12VDC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Rating (Current)
40 A
Manufacturer
American Zettler
Switching Voltage
600VAC - Max
Series
Termination Style
Screw Terminal
Packaging
Box
Operating Temperature
-25°C ~ 70°C
Part Status
Active
Must Operate Voltage
9.6 VDC
Mounting Type
Chassis Mount
Must Release Voltage
1.2 VDC
Coil Voltage
12VDC
Contact Material
Silver Tin Oxide (AgSnO)
Contact Form
DPST-NO (2 Form A)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
30€23.42000€702.60
Manufacturers Standard Package
Unit Price without VAT:€23.42000
Unit Price with VAT:€28.10400