Parametric Equivalent

AZ9405-1A-24DSEF | |
|---|---|
DigiKey Part Number | 3385-AZ9405-1A-24DSEF-ND |
Manufacturer | |
Manufacturer Product Number | AZ9405-1A-24DSEF |
Description | RELAY GEN PURPOSE SPST 10A 24V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class F |
Packaging Box | Must Operate Voltage 18 VDC |
Part Status Active | Must Release Voltage 2.4 VDC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 5 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -40°C ~ 105°C |
Contact Rating (Current) 10 A | Contact Material Silver Tin Oxide (AgSnO) |
Switching Voltage 277VAC, 30VDC - Max | Approval Agency CSA, UL |
Load - Max Switching 1400VA, 150W | Relay Type |
Coil Current 8.6 mA | Coil Resistance 2.8 kOhms |
Coil Type Non Latching | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AZ9405-1A-24DSE | American Zettler | 0 | 3385-AZ9405-1A-24DSE-ND | €0.91024 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.91024 | €910.24 |
| Unit Price without VAT: | €0.91024 |
|---|---|
| Unit Price with VAT: | €1.09229 |

