Similar

AZ9403-1C-12D | |
|---|---|
DigiKey Part Number | 3385-AZ9403-1C-12D-ND |
Manufacturer | |
Manufacturer Product Number | AZ9403-1C-12D |
Description | RELAY GEN PURPOSE SPDT 10A 12V |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole |
Category | Termination Style PC Pin |
Mfr | Coil Insulation Class F |
Series | Must Operate Voltage 9 VDC |
Packaging Box | Must Release Voltage 0.6 VDC |
Part Status Active | Operate Time 8 ms |
Mounting Type | Release Time 5 ms |
Coil Voltage | Operating Temperature -40°C ~ 110°C |
Contact Form SPDT (1 Form C) | Contact Material Silver Tin Oxide (AgSnO) |
Contact Rating (Current) 10 A | Approval Agency UL, VDE |
Switching Voltage 400VAC, 150VDC - Max | Relay Type |
Load - Max Switching 2770VA, 150W | Coil Resistance 320 Ohms |
Coil Current 37.5 mA | Base Product Number |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PR30-12V-450-1C | Same Sky (Formerly CUI Devices) | 0 | 2223-PR30-12V-450-1C-ND | €1.03287 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €1.28357 | €1,283.57 |
| Unit Price without VAT: | €1.28357 |
|---|---|
| Unit Price with VAT: | €1.54028 |


