AZ9321-1CE-9DEF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


American Zettler
In Stock: 0
Unit Price: €1.95733
Image for AZ9321-1CE-9DEF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZ9321-1CE-9DEF

DigiKey Part Number
3385-AZ9321-1CE-9DEF-ND
Manufacturer
Manufacturer Product Number
AZ9321-1CE-9DEF
Description
RELAY GEN PURPOSE SPDT 16A 9V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 9VDC Coil Through Hole
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
PC Pin
Mfr
Seal Rating
Sealed - Fully
Series
Coil Insulation
Class F
Packaging
Box
Must Operate Voltage
6.8 VDC
Part Status
Active
Must Release Voltage
0.9 VDC
Mounting Type
Operate Time
10 ms
Coil Voltage
Release Time
5 ms
Contact Form
SPDT (1 Form C)
Operating Temperature
-40°C ~ 95°C
Contact Rating (Current)
16 A
Contact Material
Silver Tin Oxide (AgSnO)
Switching Voltage
277VAC, 30VDC - Max
Approval Agency
CUR, UL
Load - Max Switching
4700VA, 480W
Relay Type
Coil Current
40 mA
Coil Resistance
225 Ohms
Coil Type
Non Latching
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AZ9321-1CE-9DEAmerican Zettler03385-AZ9321-1CE-9DE-ND€1.95733Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1.000€1.95733€1,957.33
Unit Price without VAT:€1.95733
Unit Price with VAT:€2.34880