General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZ7709-1AE-12DSEF

DigiKey Part Number
3385-AZ7709-1AE-12DSEF-ND
Manufacturer
Manufacturer Product Number
AZ7709-1AE-12DSEF
Description
RELAY GEN PURPOSE SPST 5A 12V
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
PC Pin
Mfr
Seal Rating
Sealed - Fully
Series
Coil Insulation
Class F
Packaging
Box
Must Operate Voltage
9 VDC
Part Status
Obsolete
Must Release Voltage
0.6 VDC
Mounting Type
Operate Time
8 ms
Coil Voltage
Release Time
4 ms
Contact Form
SPST-NO (1 Form A)
Operating Temperature
-40°C ~ 105°C
Contact Rating (Current)
5 A
Contact Material
Silver Tin Oxide (AgSnO)
Switching Voltage
250VAC, 30VDC - Max
Approval Agency
CUR, TUV, UL
Load - Max Switching
1250VA, 150W
Relay Type
Coil Current
16.7 mA
Coil Resistance
720 Ohms
Coil Type
Non Latching
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 817
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€0.89000€0.89
10€0.79800€7.98
25€0.76240€19.06
50€0.73640€36.82
100€0.71110€71.11
300€0.67293€201.88
500€0.65586€327.93
Manufacturers Standard Package
Unit Price without VAT:€0.89000
Unit Price with VAT:€1.06800