Parametric Equivalent

AZ770-1C-48DE | |
|---|---|
DigiKey Part Number | 3385-AZ770-1C-48DE-ND |
Manufacturer | |
Manufacturer Product Number | AZ770-1C-48DE |
Description | RELAY GEN PURPOSE SPDT 5A 48V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 48VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Seal Rating Sealed - Fully |
Mfr | Coil Insulation Class F |
Series | Must Operate Voltage 36 VDC |
Packaging Box | Must Release Voltage 2.4 VDC |
Part Status Active | Operate Time 8 ms |
Mounting Type | Release Time 4 ms |
Coil Voltage | Operating Temperature -40°C ~ 85°C |
Contact Form SPDT (1 Form C) | Contact Material Silver Nickel (AgNi) |
Contact Rating (Current) 5 A | Approval Agency UL, VDE |
Switching Voltage 250VAC, 30VDC - Max | Relay Type |
Coil Current 9.4 mA | Coil Resistance 5.12 kOhms |
Coil Type Non Latching | Base Product Number |
Termination Style PC Pin |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AZ770-1C-48DEK | American Zettler | 0 | 3385-AZ770-1C-48DEK-ND | €1.29724 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €1.29724 | €1,297.24 |
| Unit Price without VAT: | €1.29724 |
|---|---|
| Unit Price with VAT: | €1.55669 |

