Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AZ762H-1CBE-5DSE | |
|---|---|
DigiKey Part Number | 3385-AZ762H-1CBE-5DSE-ND |
Manufacturer | |
Manufacturer Product Number | AZ762H-1CBE-5DSE |
Description | RELAY GEN PURPOSE SPDT 10A 5V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 5VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class F |
Packaging Box | Must Operate Voltage 3.75 VDC |
Part Status Active | Must Release Voltage 0.5 VDC |
Mounting Type | Operate Time 7 ms |
Coil Voltage | Release Time 3 ms |
Contact Form SPDT (1 Form C) | Operating Temperature -40°C ~ 105°C |
Contact Rating (Current) 10 A | Contact Material Silver Nickel (AgNi), Gold (Au) |
Switching Voltage 440VAC, 125VDC - Max | Approval Agency CUR, UL, VDE |
Load - Max Switching 2770VA | Relay Type |
Coil Current 50 mA | Coil Resistance 100 Ohms |
Coil Type Non Latching | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AZ762H-1CB-5DSE | American Zettler | 0 | 3385-AZ762H-1CB-5DSE-ND | €3.39262 | Parametric Equivalent |
| AZ762H-1CB-5DSEF | American Zettler | 0 | 3385-AZ762H-1CB-5DSEF-ND | €3.39262 | Parametric Equivalent |
| AZ762H-1CBE-5DSEF | American Zettler | 0 | 3385-AZ762H-1CBE-5DSEF-ND | €3.53884 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €3.53884 | €1,769.42 |
| Unit Price without VAT: | €3.53884 |
|---|---|
| Unit Price with VAT: | €4.24661 |

