AZ22801-1A-24AF is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


American Zettler
In Stock: 0
Unit Price: €2.64368
Datasheet
Image for AZ22801-1A-24AF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZ22801-1A-24AF

DigiKey Part Number
3385-AZ22801-1A-24AF-ND
Manufacturer
Manufacturer Product Number
AZ22801-1A-24AF
Description
RELAY GEN PURPOSE SPST 40A 24V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 24VAC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Quick Connect - 0.187"/0.250"
Mfr
Coil Insulation
Class F
Series
Must Operate Voltage
18 VAC
Packaging
Box
Must Release Voltage
7.2 VAC
Part Status
Active
Operate Time
15 ms
Mounting Type
Release Time
10 ms
Coil Voltage
Operating Temperature
-55°C ~ 130°C
Contact Form
SPST-NO (1 Form A)
Contact Material
Silver Cadmium Oxide (AgCdO)
Contact Rating (Current)
40 A
Approval Agency
CUR, UL, TUV
Switching Voltage
300VAC, 110VDC - Max
Relay Type
Load - Max Switching
7200VA, 1200W
Coil Resistance
120 Ohms
Coil Current
200 mA
Base Product Number
Coil Type
Non Latching
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AZ22801-1A-24AEFAmerican Zettler03385-AZ22801-1A-24AEF-ND€2.64368Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€3.61000€3.61
20€3.10450€62.09
40€2.99850€119.94
60€2.93783€176.27
100€2.86330€286.33
260€2.72873€709.47
500€2.64024€1,320.12
1.000€2.54952€2,549.52
Manufacturers Standard Package
Unit Price without VAT:€3.61000
Unit Price with VAT:€4.33200