AZ2280-1CT-12DT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


American Zettler
In Stock: 0
Unit Price: €2.17555
Datasheet

Parametric Equivalent


American Zettler
In Stock: 1.998
Unit Price: €6.75000
Datasheet

Parametric Equivalent


American Zettler
In Stock: 0
Unit Price: €2.23884
Datasheet
Image for AZ2280-1CT-12DT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZ2280-1CT-12DT

DigiKey Part Number
3385-AZ2280-1CT-12DT-ND
Manufacturer
Manufacturer Product Number
AZ2280-1CT-12DT
Description
RELAY GEN PURPOSE SPDT 20A 12V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 12VDC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Quick Connect - 0.187"/0.250"
Mfr
Coil Insulation
Class F
Series
Must Operate Voltage
9 VDC
Packaging
Box
Must Release Voltage
1.2 VDC
Part Status
Active
Operate Time
15 ms
Mounting Type
Release Time
10 ms
Coil Voltage
Operating Temperature
-55°C ~ 85°C
Contact Form
SPDT (1 Form C)
Contact Material
Silver Cadmium Oxide (AgCdO)
Contact Rating (Current)
20 A
Approval Agency
CUR, UL, VDE
Switching Voltage
277VAC, 28VDC - Max
Relay Type
Load - Max Switching
11080VA, 840W
Coil Resistance
155 Ohms
Coil Current
77 mA
Base Product Number
Coil Type
Non Latching
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AZ2280-1C-12DAmerican Zettler03385-AZ2280-1C-12D-ND€2.17555Parametric Equivalent
AZ2280-1C-12DFAmerican Zettler1.9983385-AZ2280-1C-12DF-ND€6.75000Parametric Equivalent
AZ2280-1CT-12DAmerican Zettler03385-AZ2280-1CT-12D-ND€2.23884Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1.200€5.22419€6,269.03
Unit Price without VAT:€5.22419
Unit Price with VAT:€6.26903